892419 OR005 | |
---|---|
DigiKey Part Number | 892419OR005-ND |
Manufacturer | |
Manufacturer Product Number | 892419 OR005 |
Description | HOOK-UP STRND 24AWG ORG 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.77000 | ¥328.77 |
3 | ¥303.83000 | ¥911.49 |
5 | ¥287.68400 | ¥1,438.42 |
10 | ¥271.54200 | ¥2,715.42 |
25 | ¥252.46080 | ¥6,311.52 |
50 | ¥239.25220 | ¥11,962.61 |
100 | ¥226.04210 | ¥22,604.21 |