892419 BR002 | |
---|---|
DigiKey Part Number | 892419BR002-ND |
Manufacturer | |
Manufacturer Product Number | 892419 BR002 |
Description | HOOK-UP STRND 24AWG BRN 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,240.18000 | ¥1,240.18 |
2 | ¥1,170.59500 | ¥2,341.19 |
5 | ¥1,088.31800 | ¥5,441.59 |
10 | ¥1,031.37500 | ¥10,313.75 |
25 | ¥974.42600 | ¥24,360.65 |
50 | ¥904.82520 | ¥45,241.26 |
100 | ¥822.56680 | ¥82,256.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/768/216_HOOK-UP-STRANDED-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/768/216_HOOK-UP-STRANDED-BROWN_tmb.jpg)