892419 BL001 | |
---|---|
DigiKey Part Number | 892419BL001-ND |
Manufacturer | |
Manufacturer Product Number | 892419 BL001 |
Description | HOOK-UP STRND 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,824.75000 | ¥1,824.75 |
3 | ¥1,699.92667 | ¥5,099.78 |
5 | ¥1,603.89200 | ¥8,019.46 |
10 | ¥1,517.46600 | ¥15,174.66 |
25 | ¥1,411.81520 | ¥35,295.38 |
50 | ¥1,248.54460 | ¥62,427.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)