892219 VI005 | |
---|---|
DigiKey Part Number | 892219VI005-ND |
Manufacturer | |
Manufacturer Product Number | 892219 VI005 |
Description | HOOK-UP STRND 22AWG VIO 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.22000 | ¥352.22 |
3 | ¥326.48667 | ¥979.46 |
5 | ¥308.79600 | ¥1,543.98 |
10 | ¥292.71200 | ¥2,927.12 |
25 | ¥271.80440 | ¥6,795.11 |
50 | ¥257.32960 | ¥12,866.48 |
100 | ¥242.85480 | ¥24,285.48 |