78018 SL199 | |
---|---|
DigiKey Part Number | 78018SL199-ND |
Manufacturer | |
Manufacturer Product Number | 78018 SL199 |
Description | CABLE 8COND 26AWG SLATE 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 26 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | - | |
Length | 1.00' (0.30m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.39785 | ¥31,397.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/583/EcoCable-Mini-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/583/EcoCable-Mini-8_tmb.jpg)