7054/19 BL005 | |
---|---|
DigiKey Part Number | 7054/19BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7054/19 BL005 |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Blue 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.38510 | ¥538.51 |
300 | ¥4.76237 | ¥1,428.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)