6710 BL005 | |
---|---|
DigiKey Part Number | 6710BL005-ND |
Manufacturer | |
Manufacturer Product Number | 6710 BL005 |
Description | HOOK-UP STRND 28AWG BLUE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.45000 | ¥356.45 |
3 | ¥330.43667 | ¥991.31 |
5 | ¥312.53600 | ¥1,562.68 |
10 | ¥296.25900 | ¥2,962.59 |
25 | ¥289.16080 | ¥7,229.02 |