5052C SL324 | |
---|---|
DigiKey Part Number | 216-5052CSL324-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5052C SL324 |
Description | CABLE 2COND 20AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 3500.0' (1066.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.21000 | ¥24.21 |
3 | ¥22.51667 | ¥67.55 |
5 | ¥21.63600 | ¥108.18 |
7 | ¥21.10143 | ¥147.71 |
10 | ¥20.67100 | ¥206.71 |
25 | ¥19.37080 | ¥484.27 |
50 | ¥19.05080 | ¥952.54 |