470125CY GE321 | |
---|---|
DigiKey Part Number | 470125CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470125CY GE321 |
Description | CABLE 12COND 21AWG GRAY SHLD 50M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 21 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0441" (1.120mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,404.38000 | ¥4,404.38 |
2 | ¥4,096.52500 | ¥8,193.05 |
5 | ¥3,859.70800 | ¥19,298.54 |
7 | ¥3,670.28143 | ¥25,691.97 |
50 | ¥3,078.31440 | ¥153,915.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/648/470125CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/648/470125CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/648/470125CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/648/470125CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/648/470125CY-GExxx_tmb.jpg)