470095YY GE432 | |
---|---|
DigiKey Part Number | 216-470095YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470095YY GE432 |
Description | CBLE 9CND 21AWG GRY METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 21 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.94000 | ¥76.94 |
3 | ¥70.87667 | ¥212.63 |
5 | ¥68.37600 | ¥341.88 |
7 | ¥66.95286 | ¥468.67 |
10 | ¥65.17600 | ¥651.76 |
25 | ¥61.25520 | ¥1,531.38 |
50 | ¥58.05060 | ¥2,902.53 |
100 | ¥55.55790 | ¥5,555.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/748/207/470095YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/748/207/470095YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/748/207/470095YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/748/207/470095YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/748/207/470095YY-GE033_tmb.jpg)