470075YY GE432 | |
---|---|
DigiKey Part Number | 216-470075YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470075YY GE432 |
Description | CBLE 7CND 21AWG GRY METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 21 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0303" (0.770mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.17000 | ¥59.17 |
3 | ¥54.54000 | ¥163.62 |
5 | ¥52.61400 | ¥263.07 |
7 | ¥51.52429 | ¥360.67 |
10 | ¥50.15200 | ¥501.52 |
25 | ¥47.13680 | ¥1,178.42 |
50 | ¥44.67020 | ¥2,233.51 |
100 | ¥42.75210 | ¥4,275.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/644/470071YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/644/470071YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/644/470071YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/644/470071YY-GE033_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/644/470071YY-GE033_tmb.jpg)