470075CY GE432 | |
---|---|
DigiKey Part Number | 470075CYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470075CY GE432 |
Description | CABLE 7COND 21AWG GRAY SHLD 10M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 21 AWG Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.371" (9.42mm) | |
Shield Type | Braid | |
Length | 32.81' (10.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.41000 | ¥580.41 |
3 | ¥539.69000 | ¥1,619.07 |
5 | ¥509.86200 | ¥2,549.31 |
10 | ¥482.74300 | ¥4,827.43 |
25 | ¥447.49000 | ¥11,187.25 |
50 | ¥423.08040 | ¥21,154.02 |
100 | ¥401.38440 | ¥40,138.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/642/470075CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/642/470075CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/642/470075CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/642/470075CY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/642/470075CY-GExxx_tmb.jpg)