470055YY GE432 | |
---|---|
DigiKey Part Number | 216-470055YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470055YY GE432 |
Description | CBLE 5CND 21AWG GRY METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 21 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
3 | ¥42.60333 | ¥127.81 |
5 | ¥41.10400 | ¥205.52 |
7 | ¥40.24286 | ¥281.70 |
10 | ¥39.17300 | ¥391.73 |
25 | ¥36.82040 | ¥920.51 |
50 | ¥34.89380 | ¥1,744.69 |
100 | ¥33.39470 | ¥3,339.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)