470055YY GE432 | |
---|---|
DigiKey Part Number | 470055YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470055YY GE432 |
Description | CABLE 5COND 21AWG GRAY 5M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.34000 | ¥140.34 |
2 | ¥132.30000 | ¥264.60 |
5 | ¥122.66600 | ¥613.33 |
10 | ¥115.69200 | ¥1,156.92 |
25 | ¥109.26880 | ¥2,731.72 |
50 | ¥101.23280 | ¥5,061.64 |
100 | ¥95.87650 | ¥9,587.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/734/301/470055YY-GExxx_tmb.jpg)