470055CY CL432 | |
---|---|
DigiKey Part Number | 216-470055CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470055CY CL432 |
Description | CBLE 5CON 21AWG CLR SHLD METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 21 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.42000 | ¥86.42 |
3 | ¥79.62333 | ¥238.87 |
5 | ¥76.82400 | ¥384.12 |
7 | ¥75.21286 | ¥526.49 |
10 | ¥73.21700 | ¥732.17 |
25 | ¥68.81560 | ¥1,720.39 |
50 | ¥65.21500 | ¥3,260.75 |
100 | ¥62.41410 | ¥6,241.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/635/470055CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/635/470055CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/635/470055CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/635/470055CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/635/470055CY-CLxxx_tmb.jpg)