470045CY GE432 | |
---|---|
DigiKey Part Number | 216-470045CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470045CY GE432 |
Description | CBLE 4CND 21AWG GRY SHLD METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.93000 | ¥75.93 |
3 | ¥69.97333 | ¥209.92 |
5 | ¥67.51200 | ¥337.56 |
7 | ¥66.10714 | ¥462.75 |
10 | ¥64.34700 | ¥643.47 |
25 | ¥60.47640 | ¥1,511.91 |
50 | ¥57.31260 | ¥2,865.63 |
100 | ¥54.85200 | ¥5,485.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/252/324/MFG_MFG_73404WS-0081000_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/252/324/MFG_MFG_73404WS-0081000_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/252/324/MFG_MFG_73404WS-0081000_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/252/324/MFG_MFG_73404WS-0081000_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/252/324/MFG_MFG_73404WS-0081000_tmb%20%2864x64%29.jpg)