470025YY GE033 | |
---|---|
DigiKey Part Number | 470025YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470025YY GE033 |
Description | CABLE 2COND 21AWG GRAY 100M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.83000 | ¥1,231.83 |
2 | ¥1,165.08500 | ¥2,330.17 |
5 | ¥1,104.40400 | ¥5,522.02 |
10 | ¥1,025.51500 | ¥10,255.15 |
25 | ¥970.90280 | ¥24,272.57 |
50 | ¥916.29200 | ¥45,814.60 |
100 | ¥788.86100 | ¥78,886.10 |