461816 BR001 | |
---|---|
DigiKey Part Number | A461816N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 461816 BR001 |
Description | HOOK-UP STRND 18AWG BROWN 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,641.32000 | ¥1,641.32 |
3 | ¥1,528.99667 | ¥4,586.99 |
5 | ¥1,442.60400 | ¥7,213.02 |
10 | ¥1,364.85400 | ¥13,648.54 |
25 | ¥1,269.83360 | ¥31,745.84 |
50 | ¥1,122.98480 | ¥56,149.24 |