461626 RD001 | |
---|---|
DigiKey Part Number | A461626R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 461626 RD001 |
Description | HOOK-UP STRND 16AWG RED 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,356.34000 | ¥2,356.34 |
3 | ¥2,190.77333 | ¥6,572.32 |
5 | ¥2,076.12600 | ¥10,380.63 |
10 | ¥1,961.49500 | ¥19,614.95 |
25 | ¥1,821.38920 | ¥45,534.73 |
50 | ¥1,655.80780 | ¥82,790.39 |