461265 BL005 | |
---|---|
DigiKey Part Number | A461265L-100-ND |
Manufacturer | |
Manufacturer Product Number | 461265 BL005 |
Description | HOOK-UP STRND 12AWG BLUE 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.15000 | ¥734.15 |
3 | ¥679.04667 | ¥2,037.14 |
5 | ¥644.56000 | ¥3,222.80 |
10 | ¥606.64600 | ¥6,066.46 |
25 | ¥565.28560 | ¥14,132.14 |
50 | ¥534.26540 | ¥26,713.27 |
100 | ¥506.69050 | ¥50,669.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)