460419 GR005 | |
---|---|
DigiKey Part Number | 460419GR005-ND |
Manufacturer | |
Manufacturer Product Number | 460419 GR005 |
Description | HOOK-UP STRND 4AWG GREEN 100' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 19/0.0469" Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0469" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |