422601 OR001 | |
---|---|
DigiKey Part Number | A422601A-500-ND |
Manufacturer | |
Manufacturer Product Number | 422601 OR001 |
Description | HOOK-UP SOLID 26AWG ORG 500' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,002.57000 | ¥1,002.57 |
2 | ¥947.72000 | ¥1,895.44 |
5 | ¥882.86000 | ¥4,414.30 |
10 | ¥832.98600 | ¥8,329.86 |
25 | ¥788.09560 | ¥19,702.39 |
50 | ¥733.22860 | ¥36,661.43 |
100 | ¥648.42920 | ¥64,842.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/544/216_HOOK-UP-SOLID-ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/544/216_HOOK-UP-SOLID-ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/544/216_HOOK-UP-SOLID-ORANGE_tmb.jpg)