422010 GR001 | |
---|---|
DigiKey Part Number | A422010G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422010 GR001 |
Description | HOOK-UP STRND 20AWG GRN 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,566.84000 | ¥2,566.84 |
3 | ¥2,386.48667 | ¥7,159.46 |
5 | ¥2,261.60800 | ¥11,308.04 |
10 | ¥2,136.73200 | ¥21,367.32 |
25 | ¥1,984.11720 | ¥49,602.93 |
50 | ¥1,803.74400 | ¥90,187.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/545/216_HOOK-UP-STRANDED-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/545/216_HOOK-UP-STRANDED-GREEN_tmb.jpg)