422010 BR001 | |
---|---|
DigiKey Part Number | 422010BR001-ND |
Manufacturer | |
Manufacturer Product Number | 422010 BR001 |
Description | HOOK-UP STRND 20AWG BRN 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,566.95000 | ¥2,566.95 |