3079 GY001 | |
---|---|
DigiKey Part Number | 3079GY001-ND |
Manufacturer | |
Manufacturer Product Number | 3079 GY001 |
Description | HOOK-UP STRND 14AWG GRN/YW 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green, Yellow Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,147.72000 | ¥6,147.72 |
3 | ¥5,728.52000 | ¥17,185.56 |
5 | ¥5,414.16400 | ¥27,070.82 |
10 | ¥5,134.71600 | ¥51,347.16 |
25 | ¥4,540.91280 | ¥113,522.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/142/HOOK-UP%20STRANDED%20GREEN%5EYELLOW_tmb.jpg)