3071 OR001 | |
---|---|
DigiKey Part Number | A2101A-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3071 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,249.69000 | ¥2,249.69 |
3 | ¥2,091.62000 | ¥6,274.86 |
5 | ¥1,982.16600 | ¥9,910.83 |
10 | ¥1,872.72500 | ¥18,727.25 |
25 | ¥1,738.95920 | ¥43,473.98 |
50 | ¥1,580.87060 | ¥79,043.53 |