3057 WU005 | |
---|---|
DigiKey Part Number | A3057WL-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WU005 |
Description | HOOK-UP STRND 16AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Blue Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.88000 | ¥952.88 |
3 | ¥882.79333 | ¥2,648.38 |
5 | ¥836.08400 | ¥4,180.42 |
10 | ¥789.37600 | ¥7,893.76 |
25 | ¥733.32840 | ¥18,333.21 |
50 | ¥695.95980 | ¥34,797.99 |
100 | ¥607.21330 | ¥60,721.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/233/HOOK-UP-STRANDED-WHITE%5EBLUE_tmb.jpg)