3055/1 GR005 | |
---|---|
DigiKey Part Number | A3055/1G-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 GR005 |
Description | HOOK-UP SOLID 18AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.35000 | ¥580.35 |
3 | ¥536.78000 | ¥1,610.34 |
5 | ¥509.54600 | ¥2,547.73 |
10 | ¥479.57300 | ¥4,795.73 |
25 | ¥446.87320 | ¥11,171.83 |
50 | ¥422.34740 | ¥21,117.37 |
100 | ¥400.54960 | ¥40,054.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/693/216_HOOK-UP-SOLID-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/887/216_HOOK-UP-SOLID-GREEN_tmb.jpg)