3053 GR013 | |
---|---|
DigiKey Part Number | 3053GR013-ND |
Manufacturer | |
Manufacturer Product Number | 3053 GR013 |
Description | HOOK-UP STRND 20AWG GRN 5000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,744.63000 | ¥5,744.63 |
2 | ¥5,438.20500 | ¥10,876.41 |
5 | ¥5,029.72800 | ¥25,148.64 |
10 | ¥4,748.86600 | ¥47,488.66 |
25 | ¥4,493.56760 | ¥112,339.19 |
50 | ¥4,187.18280 | ¥209,359.14 |