3051 OR013 | |
---|---|
DigiKey Part Number | 3051OR013-ND |
Manufacturer | |
Manufacturer Product Number | 3051 OR013 |
Description | HOOK-UP STRND 22AWG ORANGE 5000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,263.97000 | ¥4,263.97 |
2 | ¥4,036.56000 | ¥8,073.12 |
5 | ¥3,733.34400 | ¥18,666.72 |
10 | ¥3,524.89100 | ¥35,248.91 |
25 | ¥3,335.38480 | ¥83,384.62 |
50 | ¥3,107.97300 | ¥155,398.65 |