3050/1 BL001 | |
---|---|
DigiKey Part Number | 3050/1BL001-ND |
Manufacturer | |
Manufacturer Product Number | 3050/1 BL001 |
Description | HOOK-UP SOLID 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,527.22000 | ¥1,527.22 |
3 | ¥1,417.00667 | ¥4,251.02 |
5 | ¥1,338.28400 | ¥6,691.42 |
10 | ¥1,267.43300 | ¥12,674.33 |
25 | ¥1,180.83840 | ¥29,520.96 |
50 | ¥1,117.86520 | ¥55,893.26 |
100 | ¥1,023.39650 | ¥102,339.65 |