3047 BL005 | |
---|---|
DigiKey Part Number | A3047L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3047 BL005 |
Description | HOOK-UP STRND 30AWG BLU 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.22000 | ¥266.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/271/216_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/694/216_HOOK-UP-STRANDED-VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/529/HOOK-UP-STRANDED-SLATE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/691/216_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)