25054 BK199 | |
---|---|
DigiKey Part Number | 25054BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25054 BK199 |
Description | CABLE 4COND 20AWG BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
3 | ¥52.68000 | ¥158.04 |
5 | ¥50.84000 | ¥254.20 |
7 | ¥49.77286 | ¥348.41 |
10 | ¥48.45200 | ¥484.52 |
25 | ¥45.54040 | ¥1,138.51 |
50 | ¥43.15680 | ¥2,157.84 |
100 | ¥41.30390 | ¥4,130.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/730/MFG_XTRA-Guard-2-UnShld-Pair_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/730/MFG_XTRA-Guard-2-UnShld-Pair_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/730/MFG_XTRA-Guard-2-UnShld-Pair_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/043/25054-BK005_tmb.jpg)