1856/19 BL005 | |
---|---|
DigiKey Part Number | A1856/19L-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 BL005 |
Description | HOOK-UP STRND 20AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥934.60000 | ¥934.60 |
3 | ¥865.83667 | ¥2,597.51 |
5 | ¥820.03600 | ¥4,100.18 |
10 | ¥774.21500 | ¥7,742.15 |
25 | ¥719.24320 | ¥17,981.08 |
50 | ¥682.59380 | ¥34,129.69 |
100 | ¥595.55130 | ¥59,555.13 |