1854 BR005 | |
---|---|
DigiKey Part Number | 1854N-100-ND |
Manufacturer | |
Manufacturer Product Number | 1854 BR005 |
Description | HOOK-UP STRND 24AWG BROWN 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.71000 | ¥469.71 |
3 | ¥434.41333 | ¥1,303.24 |
5 | ¥412.35400 | ¥2,061.77 |
10 | ¥388.09400 | ¥3,880.94 |
25 | ¥361.63600 | ¥9,040.90 |
50 | ¥341.78800 | ¥17,089.40 |
100 | ¥324.14810 | ¥32,414.81 |