1806 SL001 | |
---|---|
DigiKey Part Number | 1806SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1806 SL001 |
Description | HOOK-UP SOLID 28AWG SLATE 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Slate 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,277.02000 | ¥13,277.02 |
3 | ¥12,334.18667 | ¥37,002.56 |
5 | ¥11,705.70400 | ¥58,528.52 |
10 | ¥10,213.03200 | ¥102,130.32 |