1231 SV002 | |
---|---|
DigiKey Part Number | A1231SV-500-ND |
Manufacturer | |
Manufacturer Product Number | 1231 SV002 |
Description | GROUND BRAID FLAT 0.25" X 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 500.0' (152.40m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Width | |
Thickness | 0.030" (0.76mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,550.47000 | ¥12,550.47 |
5 | ¥12,102.28200 | ¥60,511.41 |
10 | ¥11,922.98100 | ¥119,229.81 |
25 | ¥11,654.04360 | ¥291,351.09 |
50 | ¥11,385.10220 | ¥569,255.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/532/1233%5E2%20SV005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/532/1233%5E2%20SV005_tmb.jpg)