1231 SV001 | |
---|---|
DigiKey Part Number | A1231S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1231 SV001 |
Description | GROUND BRAID FLAT 0.25" X 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 1000' (304.80m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Width | |
Thickness | 0.030" (0.76mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,187.96000 | ¥24,187.96 |
5 | ¥23,324.14400 | ¥116,620.72 |
10 | ¥22,978.60100 | ¥229,786.01 |
25 | ¥22,460.28640 | ¥561,507.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/532/1233%5E2%20SV005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/532/1233%5E2%20SV005_tmb.jpg)