AOZ5277QI

DigiKey Part Number
785-AOZ5277QITR-ND - Tape & Reel (TR)
785-AOZ5277QICT-ND - Cut Tape (CT)
785-AOZ5277QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5277QI
Description
20V/60A SMART POWER STAGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
150A
Voltage - Supply
3V ~ 20V
Voltage - Load
3V ~ 20V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
39-PowerWFQFN Module
Supplier Device Package
39-QFN (5x6)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.09298¥36,278.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.57000¥17.57
10¥15.78700¥157.87
25¥14.92560¥373.14
100¥12.93540¥1,293.54
250¥12.27168¥3,067.92
500¥11.67844¥5,839.22
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥16.34800¥163.48
25¥15.45520¥386.38
100¥13.39450¥1,339.45
250¥12.70728¥3,176.82
500¥12.09298¥6,046.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.