AOZ18101DI-04 | |
---|---|
DigiKey Part Number | 785-AOZ18101DI-04TR-ND - Tape & Reel (TR) 785-AOZ18101DI-04CT-ND - Cut Tape (CT) 785-AOZ18101DI-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ18101DI-04 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 14V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥10.84800 | ¥108.48 |
100 | ¥8.43830 | ¥843.83 |
500 | ¥7.15276 | ¥3,576.38 |
1,000 | ¥5.82665 | ¥5,826.65 |
2,000 | ¥5.48507 | ¥10,970.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.22386 | ¥26,119.30 |
10,000 | ¥4.98276 | ¥49,827.60 |