AOZ1353DI-04 | |
---|---|
DigiKey Part Number | 785-1915-2-ND - Tape & Reel (TR) 785-1915-1-ND - Cut Tape (CT) 785-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1353DI-04 |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66120 | ¥191.53 |
100 | ¥6.29360 | ¥629.36 |
250 | ¥5.88316 | ¥1,470.79 |
500 | ¥5.19910 | ¥2,599.55 |
1,000 | ¥4.10449 | ¥4,104.49 |
2,500 | ¥3.83086 | ¥9,577.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.63931 | ¥18,196.55 |
10,000 | ¥3.50250 | ¥35,025.00 |