AOTF190A60L | |
---|---|
DigiKey Part Number | 785-1789-ND |
Manufacturer | |
Manufacturer Product Number | AOTF190A60L |
Description | MOSFET N-CH 600V 20A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 32W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
50 | ¥17.79820 | ¥889.91 |
100 | ¥15.25490 | ¥1,525.49 |
500 | ¥14.92078 | ¥7,460.39 |