AOTF15S65L | |
---|---|
DigiKey Part Number | 785-1519-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF15S65L |
Description | MOSFET N-CH 650V 15A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 34W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 841 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥19.74500 | ¥197.45 |
100 | ¥15.71680 | ¥1,571.68 |
500 | ¥13.29856 | ¥6,649.28 |
1,000 | ¥11.28364 | ¥11,283.64 |
2,000 | ¥10.71946 | ¥21,438.92 |
5,000 | ¥10.31646 | ¥51,582.30 |