AOSS21319C | |
---|---|
DigiKey Part Number | 785-AOSS21319CTR-ND - Tape & Reel (TR) 785-AOSS21319CCT-ND - Cut Tape (CT) 785-AOSS21319CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS21319C |
Description | MOSFET P-CH 30V 2.8A SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.8A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.77750 | ¥77.75 |
500 | ¥0.68914 | ¥344.57 |
1,000 | ¥0.53626 | ¥536.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47995 | ¥1,439.85 |
6,000 | ¥0.47206 | ¥2,832.36 |