AO3415B | |
---|---|
DigiKey Part Number | AO3415B-ND |
Manufacturer | |
Manufacturer Product Number | AO3415B |
Description | MOSFET 2P-CH 30V 6A 8-SOIC |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
FET Feature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |