AS6C4008-55SINTR | |
---|---|
DigiKey Part Number | 1450-AS6C4008-55SINTR-ND - Tape & Reel (TR) 1450-AS6C4008-55SINCT-ND - Cut Tape (CT) 1450-AS6C4008-55SINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55SINTR |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008-55SINTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥38.29100 | ¥382.91 |
25 | ¥37.55840 | ¥938.96 |
50 | ¥37.28720 | ¥1,864.36 |
100 | ¥33.45820 | ¥3,345.82 |
250 | ¥33.33280 | ¥8,333.20 |
500 | ¥31.24044 | ¥15,620.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.92219 | ¥29,922.19 |
2,000 | ¥28.95968 | ¥57,919.36 |