AS6C4008-55SIN | |
---|---|
DigiKey Part Number | 1450-1028-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55SIN |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008-55SIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.71700 | ¥387.17 |
25 | ¥37.88000 | ¥947.00 |
72 | ¥37.67500 | ¥2,712.60 |
144 | ¥33.77993 | ¥4,864.31 |
288 | ¥33.65705 | ¥9,693.23 |
504 | ¥32.42710 | ¥16,343.26 |
1,008 | ¥30.82838 | ¥31,075.01 |