AS4C64M8D2-25BIN | |
---|---|
DigiKey Part Number | 1450-1129-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D2-25BIN |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C64M8D2-25BIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥45.32600 | ¥453.26 |
25 | ¥44.45760 | ¥1,111.44 |
40 | ¥44.13600 | ¥1,765.44 |
80 | ¥39.60413 | ¥3,168.33 |
264 | ¥39.45527 | ¥10,416.19 |
528 | ¥36.97848 | ¥19,524.64 |
1,056 | ¥35.41815 | ¥37,401.57 |