AS4C64M16D3LB-12BIN | |
---|---|
DigiKey Part Number | 1450-1483-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3LB-12BIN |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.18000 | ¥60.18 |
10 | ¥55.36700 | ¥553.67 |
25 | ¥54.21080 | ¥1,355.27 |
40 | ¥54.02250 | ¥2,160.90 |
190 | ¥48.47458 | ¥9,210.17 |
380 | ¥47.00955 | ¥17,863.63 |
570 | ¥44.70267 | ¥25,480.52 |
950 | ¥43.14399 | ¥40,986.79 |