APS12626LLHALT-BAP | |
---|---|
DigiKey Part Number | 620-1971-2-ND - Tape & Reel (TR) 620-1971-1-ND - Cut Tape (CT) 620-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12626LLHALT-BAP |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.4mT Trip, -4.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥8.22000 | ¥82.20 |
25 | ¥6.57280 | ¥164.32 |
100 | ¥6.02540 | ¥602.54 |
500 | ¥5.06700 | ¥2,533.50 |
1,000 | ¥4.51913 | ¥4,519.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.38221 | ¥13,146.63 |
6,000 | ¥4.10833 | ¥24,649.98 |
9,000 | ¥3.90291 | ¥35,126.19 |
15,000 | ¥3.76597 | ¥56,489.55 |